AFII-SW-0089-Q-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Akoustis- RFMi
In Stock: 500
Unit Price: 1,47440 €
Datasheet
New Product
869MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-SW-0089-Q-T

DigiKey Part Number
535-AFII-SW-0089-Q-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFII-SW-0089-Q-T
Description
FILTER SAW 869MHZ, 2MHZ BW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
869MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
3dB
Manufacturer
Abracon LLC
Ratings
AEC-Q200
Series
Applications
Meter Reading
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
869MHz
Height (Max)
0.059" (1.50mm)
Bandwidth
2MHz
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF2137DAkoustis- RFMi5005171-SF2137DCT-ND1,47440 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,87169 €2.615,07 €
Manufacturers Standard Package
Unit Price without VAT:0,87169 €
Unit Price with VAT:1,03731 €