
SF2137D | |
|---|---|
DigiKey Part Number | 5171-SF2137DTR-ND - Tape & Reel (TR) 5171-SF2137DCT-ND - Cut Tape (CT) 5171-SF2137DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2137D |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.9dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 869MHz | Height (Max) 0.056" (1.43mm) |
Bandwidth 2MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Insertion Loss 2.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47440 € | 737,20 € |
| 1.000 | 1,38689 € | 1.386,89 € |
| 1.500 | 1,33810 € | 2.007,15 € |
| 2.500 | 1,27902 € | 3.197,55 € |
| 3.500 | 1,24152 € | 4.345,32 € |
| 5.000 | 1,20293 € | 6.014,65 € |
| Unit Price without VAT: | 1,47440 € |
|---|---|
| Unit Price with VAT: | 1,75454 € |

