
ADCR-X02R7SA335PT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA335PTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SA335PTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA335PT |
Description | CAP 3.3F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 180mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,71800 € | 35,90 € |
| 100 | 0,61220 € | 61,22 € |
| 500 | 0,52238 € | 261,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46721 € | 700,82 € |
| 3.000 | 0,44242 € | 1.327,26 € |
| 4.500 | 0,43792 € | 1.970,64 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |








