Parametric Equivalent
Parametric Equivalent

ADCR-T02R7SA705MB | |
|---|---|
DigiKey Part Number | 535-ADCR-T02R7SA705MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-T02R7SA705MB |
Description | CAPACITOR 7F 2.7V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,70006 € | 756,06 € |
| Unit Price without VAT: | 0,70006 € |
|---|---|
| Unit Price with VAT: | 0,83307 € |



