
RSELP7052R7F25009 | |
|---|---|
DigiKey Part Number | 587-RSELP7052R7F25009-ND |
Manufacturer | |
Manufacturer Product Number | RSELP7052R7F25009 |
Description | SUPERCAPACITOR 7F 2.7V RADIAL |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 7 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42700 € | 14,27 € |
| 50 | 1,16600 € | 58,30 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

