

ACMP-Q3226-102-T | |
---|---|
DigiKey Part Number | 535-ACMP-Q3226-102-TTR-ND - Tape & Reel (TR) 535-ACMP-Q3226-102-TCT-ND - Cut Tape (CT) 535-ACMP-Q3226-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-Q3226-102-T |
Description | CMC 750MA 2LN 1KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 750mA DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-Q3226-102-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.100" (2.54mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,69700 € | 6,97 € |
100 | 0,57280 € | 57,28 € |
1.000 | 0,48557 € | 485,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,38351 € | 767,02 € |
4.000 | 0,35734 € | 1.429,36 € |
6.000 | 0,35062 € | 2.103,72 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,01150 € |