100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm
Bourns Magnetic Capabilities

SRF4530A-101YH

DigiKey Part Number
118-SRF4530A-101YHTR-ND - Tape & Reel (TR)
118-SRF4530A-101YHCT-ND - Cut Tape (CT)
118-SRF4530A-101YHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF4530A-101YH
Description
CMC 100UH 200MA 2LN 7.5KOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
7.5 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50000 €5,00 €
250,46280 €11,57 €
500,43620 €21,81 €
1000,41120 €41,12 €
2500,38044 €95,11 €
5000,35870 €179,35 €
1.0000,33822 €338,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31894 €637,88 €
4.0000,30077 €1.203,08 €
6.0000,29064 €1.743,84 €
10.0000,27838 €2.783,80 €
14.0000,27455 €3.843,70 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €