0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1608HCU601TH

DigiKey Part Number
1292-WLBD1608HCU601THTR-ND - Tape & Reel (TR)
1292-WLBD1608HCU601THCT-ND - Cut Tape (CT)
1292-WLBD1608HCU601THDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD1608HCU601TH
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.3A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.047" L x 0.025" W (1.19mm x 0.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01100 €0,11 €
250,00920 €0,23 €
500,00840 €0,42 €
1000,00770 €0,77 €
2500,00664 €1,66 €
5000,00596 €2,98 €
1.0000,00533 €5,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00422 €16,88 €
8.0000,00372 €29,76 €
12.0000,00345 €41,40 €
20.0000,00312 €62,40 €
28.0000,00292 €81,76 €
40.0000,00271 €108,40 €
100.0000,00248 €248,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €