



ACAG0301-1575-T | |
|---|---|
DigiKey Part Number | 535-14486-2-ND - Tape & Reel (TR) 535-14486-1-ND - Cut Tape (CT) 535-14486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG0301-1575-T |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0301-1575-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.18dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50240 € | 12,56 € |
| 100 | 0,44160 € | 44,16 € |
| 250 | 0,41264 € | 103,16 € |
| 500 | 0,40802 € | 204,01 € |
| 1.000 | 0,38085 € | 380,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41598 € | 1.247,94 € |
| 6.000 | 0,35443 € | 2.126,58 € |
| 9.000 | 0,35009 € | 3.150,81 € |
| 15.000 | 0,34527 € | 5.179,05 € |
| 21.000 | 0,34246 € | 7.191,66 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |










