H2U14W1H1A0400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2U14W1H1A0400

DigiKey Part Number
2047-H2U14W1H1A0400TR-ND - Tape & Reel (TR)
2047-H2U14W1H1A0400CT-ND - Cut Tape (CT)
2047-H2U14W1H1A0400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2U14W1H1A0400
Description
GNSS 1560-1606 MHZ WIDE BAND TEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.583GHz
Frequency Range
1.56GHz ~ 1.606GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3.3dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.002
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49200 €4,92 €
250,44240 €11,06 €
1000,38820 €38,82 €
2500,36232 €90,58 €
5000,34668 €173,34 €
1.0000,34358 €343,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,31202 €1.560,10 €
10.0000,30528 €3.052,80 €
15.0000,30191 €4.528,65 €
25.0000,29817 €7.454,25 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €