ABS25 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS25 Series
Abracon: Who We Are Today

ABS25-32.768KHZ-6-1-T

DigiKey Part Number
535-10241-2-ND - Tape & Reel (TR)
535-10241-1-ND - Cut Tape (CT)
535-10241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS25-32.768KHZ-6-1-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ABS25-32.768KHZ-6-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,58200 €5,82 €
250,55040 €13,76 €
500,52780 €26,39 €
1000,50590 €50,59 €
2500,47836 €119,59 €
5000,45858 €229,29 €
1.0000,43960 €439,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33977 €1.019,31 €
6.0000,33499 €2.009,94 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €