
CPFBZ-A2C4-32.768KD6 | |
|---|---|
DigiKey Part Number | 370-1057-2-ND - Tape & Reel (TR) 370-1057-1-ND - Cut Tape (CT) 370-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFBZ-A2C4-32.768KD6 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.146" W (8.70mm x 3.70mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59920 € | 14,98 € |
| 50 | 0,57440 € | 28,72 € |
| 100 | 0,55050 € | 55,05 € |
| 250 | 0,52064 € | 130,16 € |
| 500 | 0,49910 € | 249,55 € |
| 1.000 | 0,47845 € | 478,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38036 € | 1.141,08 € |
| 6.000 | 0,36465 € | 2.187,90 € |
| 9.000 | 0,35628 € | 3.206,52 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











