
ECS-160-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1793TR-ND - Tape & Reel (TR) XC1793CT-ND - Cut Tape (CT) XC1793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-3X-EN-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-3X-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,23490 € | 23,49 € |
| 250 | 0,22216 € | 55,54 € |
| 500 | 0,21296 € | 106,48 € |
| 1.000 | 0,20414 € | 204,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17561 € | 526,83 € |
| 6.000 | 0,16720 € | 1.003,20 € |
| 30.000 | 0,16594 € | 4.978,20 € |
| 36.000 | 0,16411 € | 5.907,96 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


