ABS06W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS06W Series
Abracon: Who We Are Today

ABS06-107-32.768KHZ-T

DigiKey Part Number
535-12373-2-ND - Tape & Reel (TR)
535-12373-1-ND - Cut Tape (CT)
535-12373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS06-107-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS06-107-32.768KHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,59900 €5,99 €
250,56640 €14,16 €
500,54320 €27,16 €
1000,52080 €52,08 €
2500,49252 €123,13 €
5000,47140 €235,70 €
1.0000,45260 €452,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40058 €1.201,74 €
6.0000,38039 €2.282,34 €
9.0000,37919 €3.412,71 €
15.0000,37782 €5.667,30 €
21.0000,37606 €7.897,26 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €