
ABM8W-24.0000MHZ-8-R40-D3Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-24.0000MHZ-8-R40-D3Y-T3TR-ND - Tape & Reel (TR) 535-ABM8W-24.0000MHZ-8-R40-D3Y-T3CT-ND - Cut Tape (CT) 535-ABM8W-24.0000MHZ-8-R40-D3Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-8-R40-D3Y-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-8-R40-D3Y-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-8-33-AGN-TR | ECS Inc. | 3.538 | XC2733CT-ND | 0,37000 € | Parametric Equivalent |
| ECS-240-8-33-AGN-TR3 | ECS Inc. | 4.997 | 50-ECS-240-8-33-AGN-TR3CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,29890 € | 29,89 € |
| 250 | 0,28272 € | 70,68 € |
| 500 | 0,27100 € | 135,50 € |
| 1.000 | 0,25978 € | 259,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24296 € | 728,88 € |
| 6.000 | 0,23291 € | 1.397,46 € |
| 9.000 | 0,22723 € | 2.045,07 € |
| 15.000 | 0,22028 € | 3.304,20 € |
| 21.000 | 0,21581 € | 4.532,01 € |
| 30.000 | 0,21118 € | 6.335,40 € |
| 36.000 | 0,20886 € | 7.518,96 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

