24 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-8-33-AGN-TR

DigiKey Part Number
XC2733TR-ND - Tape & Reel (TR)
XC2733CT-ND - Cut Tape (CT)
XC2733DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-33-AGN-TR
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-8-33-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,33000 €3,30 €
250,31200 €7,80 €
500,29920 €14,96 €
1000,28680 €28,68 €
2500,27116 €67,79 €
5000,25996 €129,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24921 €249,21 €
2.0000,23890 €477,80 €
3.0000,23307 €699,21 €
5.0000,22592 €1.129,60 €
7.0000,22134 €1.549,38 €
10.0000,21659 €2.165,90 €
12.0000,21420 €2.570,40 €
24.0000,20535 €4.928,40 €
25.0000,20484 €5.121,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €