
ECS-240-8-33-AGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-33-AGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-8-33-AGN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-8-33-AGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-33-AGN-TR3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-33-AGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,24240 € | 24,24 € |
| 250 | 0,22924 € | 57,31 € |
| 500 | 0,21976 € | 109,88 € |
| 1.000 | 0,21067 € | 210,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20040 € | 601,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



