
ABM8AIG-25.000MHZ-12-R40-2Z-T | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-25.000MHZ-12-R40-2Z-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-25.000MHZ-12-R40-2Z-T |
Description | CRYSTAL 25MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47080 € | 470,80 € |
| Unit Price without VAT: | 0,47080 € |
|---|---|
| Unit Price with VAT: | 0,56025 € |

