
ECS-250-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2151TR-ND - Tape & Reel (TR) XC2151CT-ND - Cut Tape (CT) XC2151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-33Q-JES-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,54080 € | 13,52 € |
| 50 | 0,51820 € | 25,91 € |
| 100 | 0,49680 € | 49,68 € |
| 250 | 0,46980 € | 117,45 € |
| 500 | 0,43510 € | 217,55 € |
| 1.000 | 0,41965 € | 419,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40377 € | 1.211,31 € |
| 6.000 | 0,36542 € | 2.192,52 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |










