



ABM8AIG-24.000MHZ-8-2Z-T | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-24.000MHZ-8-2Z-TTR-ND - Tape & Reel (TR) 535-ABM8AIG-24.000MHZ-8-2Z-TCT-ND - Cut Tape (CT) 535-ABM8AIG-24.000MHZ-8-2Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-24.000MHZ-8-2Z-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-24.000MHZ-8-2Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52760 € | 13,19 € |
| 50 | 0,50580 € | 25,29 € |
| 100 | 0,48480 € | 48,48 € |
| 250 | 0,45848 € | 114,62 € |
| 500 | 0,43950 € | 219,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42132 € | 421,32 € |
| 2.000 | 0,40390 € | 807,80 € |
| 3.000 | 0,39405 € | 1.182,15 € |
| 5.000 | 0,38199 € | 1.909,95 € |
| 7.000 | 0,37424 € | 2.619,68 € |
| 10.000 | 0,36621 € | 3.662,10 € |
| 12.000 | 0,36218 € | 4.346,16 € |
| 24.000 | 0,34724 € | 8.333,76 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |










