4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8-14.7456MHZ-12-D1X-T

DigiKey Part Number
535-14966-2-ND - Tape & Reel (TR)
535-14966-1-ND - Cut Tape (CT)
535-14966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-14.7456MHZ-12-D1X-T
Description
CRYSTAL 14.7456MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-14.7456MHZ-12-D1X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32400 €3,24 €
250,30600 €7,65 €
500,29340 €14,67 €
1000,28130 €28,13 €
2500,26604 €66,51 €
5000,25504 €127,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22254 €222,54 €
2.0000,20983 €419,66 €
3.0000,20888 €626,64 €
5.0000,20780 €1.039,00 €
7.0000,20715 €1.450,05 €
10.0000,20651 €2.065,10 €
12.0000,20621 €2.474,52 €
24.0000,20145 €4.834,80 €
25.0000,20095 €5.023,75 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €