



2452808-1 | |
|---|---|
DigiKey Part Number | 343-2452808-1TR-ND - Tape & Reel (TR) 343-2452808-1CT-ND - Cut Tape (CT) 343-2452808-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2452808-1 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2452808-1 Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer TE Connectivity Linx | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.054" (1.37mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 8 (6 + 2) | Contact Finish Gold |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,93640 € | 23,41 € |
| 50 | 0,89180 € | 44,59 € |
| 100 | 0,84910 € | 84,91 € |
| 250 | 0,79596 € | 198,99 € |
| 500 | 0,75792 € | 378,96 € |
| 1.000 | 0,72174 € | 721,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68730 € | 1.374,60 € |
| 4.000 | 0,65452 € | 2.618,08 € |
| 6.000 | 0,63607 € | 3.816,42 € |
| 10.000 | 0,61358 € | 6.135,80 € |
| 14.000 | 0,59920 € | 8.388,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




