ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series
Abracon: Who We Are Today

ABM12W-40.0000MHZ-6-B1U-T3

DigiKey Part Number
535-13987-2-ND - Tape & Reel (TR)
535-13987-1-ND - Cut Tape (CT)
535-13987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12W-40.0000MHZ-6-B1U-T3
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-40.0000MHZ-6-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.033
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,71300 €7,13 €
250,62720 €15,68 €
500,58240 €29,12 €
1000,57380 €57,38 €
2500,56456 €141,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45128 €1.353,84 €
6.0000,44352 €2.661,12 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €