
ABM11-40.000MHZ-R50-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM11-40.000MHZ-R50-B1U-TTR-ND - Tape & Reel (TR) 535-ABM11-40.000MHZ-R50-B1U-TCT-ND - Cut Tape (CT) 535-ABM11-40.000MHZ-R50-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-40.000MHZ-R50-B1U-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-40.000MHZ-R50-B1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11N-40.0000MHZ-10-B1U-T3 | Abracon LLC | 975 | 535-ABM11N-40.0000MHZ-10-B1U-T3CT-ND | 0,54000 € | Parametric Equivalent |
| ECS-400-10-37-CKM-TR | ECS Inc. | 7.644 | XC2543CT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,36452 € | 91,13 € |
| 500 | 0,34946 € | 174,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33501 € | 335,01 € |
| 2.000 | 0,32115 € | 642,30 € |
| 3.000 | 0,31331 € | 939,93 € |
| 5.000 | 0,30372 € | 1.518,60 € |
| 7.000 | 0,29756 € | 2.082,92 € |
| 10.000 | 0,29117 € | 2.911,70 € |
| 12.000 | 0,28796 € | 3.455,52 € |
| 24.000 | 0,27607 € | 6.625,68 € |
| 25.000 | 0,27539 € | 6.884,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

