
ECS-400-10-37-CKM-TR | |
|---|---|
DigiKey Part Number | XC2543TR-ND - Tape & Reel (TR) XC2543CT-ND - Cut Tape (CT) XC2543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-37-CKM-TR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-37-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,35480 € | 8,87 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,32600 € | 32,60 € |
| 250 | 0,30836 € | 77,09 € |
| 500 | 0,29558 € | 147,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27783 € | 277,83 € |
| 2.000 | 0,24946 € | 498,92 € |
| 3.000 | 0,24939 € | 748,17 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

