

ABM11-38.400MHZ-D2X-T3 | |
---|---|
DigiKey Part Number | 535-10948-2-ND - Tape & Reel (TR) 535-10948-1-ND - Cut Tape (CT) 535-10948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-38.400MHZ-D2X-T3 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-38.400MHZ-D2X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,14000 € | 1,14 € |
10 | 0,99100 € | 9,91 € |
25 | 0,93680 € | 23,42 € |
50 | 0,89800 € | 44,90 € |
100 | 0,86080 € | 86,08 € |
250 | 0,81408 € | 203,52 € |
500 | 0,78040 € | 390,20 € |
1.000 | 0,74816 € | 748,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,69978 € | 2.099,34 € |
6.000 | 0,67091 € | 4.025,46 € |
9.000 | 0,65459 € | 5.891,31 € |
Unit Price without VAT: | 1,14000 € |
---|---|
Unit Price with VAT: | 1,35660 € |