


ABM11-28.63636MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-10944-2-ND - Tape & Reel (TR) 535-10944-1-ND - Cut Tape (CT) 535-10944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-28.63636MHZ-D2X-T3 |
Description | CRYSTAL 28.63636MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-28.63636MHZ-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,82880 € | 20,72 € |
| 50 | 0,79460 € | 39,73 € |
| 100 | 0,76180 € | 76,18 € |
| 250 | 0,72040 € | 180,10 € |
| 500 | 0,69062 € | 345,31 € |
| 1.000 | 0,66206 € | 662,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58724 € | 1.761,72 € |
| 6.000 | 0,49660 € | 2.979,60 € |
| 15.000 | 0,48143 € | 7.221,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |







