SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT0714A-HD1-GS08

DigiKey Part Number
751-1449-2-ND - Tape & Reel (TR)
751-1449-1-ND - Cut Tape (CT)
751-1449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUT0714A-HD1-GS08
Description
TVS DIODE 7VWM 14VWM LLP10062L
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17V, 30V Clamp 5A, 2A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L
Datasheet
 Datasheet
EDA/CAD Models
VCUT0714A-HD1-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V, 14V
Voltage - Breakdown (Min)
7.3V, 14.5V
Voltage - Clamping (Max) @ Ipp
17V, 30V
Current - Peak Pulse (10/1000µs)
5A, 2A (8/20µs)
Power - Peak Pulse
54W, 63W
Power Line Protection
No
Applications
RS-485
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15400 €1,54 €
1000,06820 €6,82 €
5000,06650 €33,25 €
1.0000,06478 €64,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04319 €345,52 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €