


ABM11-26.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-9815-2-ND - Tape & Reel (TR) 535-9815-1-ND - Cut Tape (CT) 535-9815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-26.000MHZ-B7G-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-26.000MHZ-B7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,30440 € | 7,61 € |
| 50 | 0,27400 € | 13,70 € |
| 100 | 0,25660 € | 25,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19703 € | 197,03 € |
| 2.000 | 0,19084 € | 381,68 € |
| 3.000 | 0,18474 € | 554,22 € |
| 5.000 | 0,16047 € | 802,35 € |
| 7.000 | 0,16007 € | 1.120,49 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









