

LFTCXO073006 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO073006TR-ND - Tape & Reel (TR) 1923-LFTCXO073006CT-ND - Cut Tape (CT) 1923-LFTCXO073006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO073006 |
Description | XTAL OSC TCXO 52.0000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 52 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 1.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,83200 € | 28,32 € |
| 25 | 2,67800 € | 66,95 € |
| 50 | 2,56700 € | 128,35 € |
| 100 | 2,46100 € | 246,10 € |
| 250 | 2,35220 € | 588,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,92173 € | 9.608,65 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |











