25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11-25.000MHZ-R50-D1X-T

DigiKey Part Number
535-ABM11-25.000MHZ-R50-D1X-TTR-ND - Tape & Reel (TR)
535-ABM11-25.000MHZ-R50-D1X-TCT-ND - Cut Tape (CT)
535-ABM11-25.000MHZ-R50-D1X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-25.000MHZ-R50-D1X-T
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-25.000MHZ-R50-D1X-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-10-37B-CTN-TRECS Inc.109.869XC3065CT-ND0,30000 €Parametric Equivalent
ECS-250-10-37B-CTN-TR3ECS Inc.2.80750-ECS-250-10-37B-CTN-TR3CT-ND0,36000 €Parametric Equivalent
ECS-250-10-37B2-CTN-TRECS Inc.5.57550-ECS-250-10-37B2-CTN-TRCT-ND0,34000 €Parametric Equivalent
In-Stock: 675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,31100 €3,11 €
250,29440 €7,36 €
500,28220 €14,11 €
1000,27040 €27,04 €
2500,25580 €63,95 €
5000,24520 €122,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23505 €235,05 €
2.0000,22532 €450,64 €
3.0000,21982 €659,46 €
5.0000,21309 €1.065,45 €
7.0000,20876 €1.461,32 €
10.0000,20428 €2.042,80 €
12.0000,20202 €2.424,24 €
24.0000,19368 €4.648,32 €
25.0000,19320 €4.830,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €