Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECS-250-10-37B-CTN-TR | |
|---|---|
DigiKey Part Number | XC3065TR-ND - Tape & Reel (TR) XC3065CT-ND - Cut Tape (CT) XC3065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-37B-CTN-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-37B-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,23490 € | 23,49 € |
| 250 | 0,22208 € | 55,52 € |
| 500 | 0,21290 € | 106,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20306 € | 203,06 € |
| 2.000 | 0,19466 € | 389,32 € |
| 3.000 | 0,18991 € | 569,73 € |
| 5.000 | 0,18409 € | 920,45 € |
| 7.000 | 0,18035 € | 1.262,45 € |
| 10.000 | 0,17647 € | 1.764,70 € |
| 12.000 | 0,17453 € | 2.094,36 € |
| 24.000 | 0,16732 € | 4.015,68 € |
| 25.000 | 0,16690 € | 4.172,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

















