25 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM12W-25.0000MHZ-7-D1X-T3

DigiKey Part Number
535-13943-2-ND - Tape & Reel (TR)
535-13943-1-ND - Cut Tape (CT)
535-13943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12W-25.0000MHZ-7-D1X-T3
Description
CRYSTAL 25.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-25.0000MHZ-7-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,74500 €7,45 €
250,70440 €17,61 €
500,67540 €33,77 €
1000,64750 €64,75 €
2500,61240 €153,10 €
5000,58704 €293,52 €
1.0000,56278 €562,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52636 €1.579,08 €
6.0000,50464 €3.027,84 €
9.0000,49235 €4.431,15 €
15.0000,48931 €7.339,65 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €