
AP61200Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP61200Z6-7TR-ND - Tape & Reel (TR) 31-AP61200Z6-7CT-ND - Cut Tape (CT) 31-AP61200Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61200Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11280 € | 2,82 € |
| 100 | 0,09620 € | 9,62 € |
| 250 | 0,08832 € | 22,08 € |
| 500 | 0,08356 € | 41,78 € |
| 1.000 | 0,07967 € | 79,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07485 € | 224,55 € |
| 6.000 | 0,07249 € | 434,94 € |
| 9.000 | 0,07131 € | 641,79 € |
| 15.000 | 0,07000 € | 1.050,00 € |
| 21.000 | 0,06924 € | 1.454,04 € |
| 30.000 | 0,06850 € | 2.055,00 € |
| 75.000 | 0,06692 € | 5.019,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











