ABM11AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11AIG

ABM10AIG-40.000MHZ-7-J1Z-T

DigiKey Part Number
535-15281-2-ND - Tape & Reel (TR)
535-15281-1-ND - Cut Tape (CT)
535-15281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10AIG-40.000MHZ-7-J1Z-T
Description
CRYSTAL 40.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-40.000MHZ-7-J1Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.55x2.05)
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,34300 €3,43 €
250,32480 €8,12 €
500,31140 €15,57 €
1000,29850 €29,85 €
2500,28232 €70,58 €
5000,27064 €135,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25524 €255,24 €
2.0000,24061 €481,22 €
3.0000,23376 €701,28 €
5.0000,22681 €1.134,05 €
7.0000,22479 €1.573,53 €
10.0000,22278 €2.227,80 €
12.0000,22246 €2.669,52 €
24.0000,21378 €5.130,72 €
25.0000,21325 €5.331,25 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €