



ABM10AIG-40.000MHZ-2Z-T | |
|---|---|
DigiKey Part Number | 535-15277-2-ND - Tape & Reel (TR) 535-15277-1-ND - Cut Tape (CT) 535-15277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-40.000MHZ-2Z-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-40.000MHZ-2Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,31360 € | 15,68 € |
| 100 | 0,30060 € | 30,06 € |
| 250 | 0,28428 € | 71,07 € |
| 500 | 0,27250 € | 136,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26062 € | 260,62 € |
| 2.000 | 0,23055 € | 461,10 € |
| 3.000 | 0,22908 € | 687,24 € |
| 5.000 | 0,22748 € | 1.137,40 € |
| 7.000 | 0,22678 € | 1.587,46 € |
| 10.000 | 0,22610 € | 2.261,00 € |
| 12.000 | 0,22453 € | 2.694,36 € |
| 24.000 | 0,21526 € | 5.166,24 € |
| 25.000 | 0,21472 € | 5.368,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


