ABM10AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10AIG-32.000MHZ-8-N1G-T3

DigiKey Part Number
535-ABM10AIG-32.000MHZ-8-N1G-T3TR-ND - Tape & Reel (TR)
535-ABM10AIG-32.000MHZ-8-N1G-T3CT-ND - Cut Tape (CT)
535-ABM10AIG-32.000MHZ-8-N1G-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10AIG-32.000MHZ-8-N1G-T3
Description
CRYSTAL 32MHZ 8PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-32.000MHZ-8-N1G-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.55x2.05)
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45900 €4,59 €
250,43480 €10,87 €
500,41660 €20,83 €
1000,39950 €39,95 €
2500,37780 €94,45 €
5000,36214 €181,07 €
1.0000,34716 €347,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32468 €974,04 €
6.0000,31126 €1.867,56 €
9.0000,30367 €2.733,03 €
15.0000,29438 €4.415,70 €
21.0000,28842 €6.056,82 €
30.0000,28224 €8.467,20 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €