HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS-LR-6.000MHZ-T

DigiKey Part Number
535-10169-2-ND - Tape & Reel (TR)
535-10169-1-ND - Cut Tape (CT)
535-10169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-LR-6.000MHZ-T
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 MHz ±50ppm Crystal 18pF 20 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-LR-6.000MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,63600 €16,36 €
251,54720 €38,68 €
501,48320 €74,16 €
1001,42180 €142,18 €
2501,34460 €336,15 €
5001,28906 €644,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23582 €1.235,82 €
2.0001,18387 €2.367,74 €
3.0001,15600 €3.468,00 €
5.0001,12071 €5.603,55 €
7.0001,09806 €7.686,42 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €