
MFRC63003HNE | |
|---|---|
DigiKey Part Number | 568-13700-ND |
Manufacturer | |
Manufacturer Product Number | MFRC63003HNE |
Description | IC RFID TRANSP 13.56MHZ 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,33700 € | 43,37 € |
| 25 | 4,01080 € | 100,27 € |
| 100 | 3,65270 € | 365,27 € |
| 490 | 3,38182 € | 1.657,09 € |
| 980 | 3,29668 € | 3.230,75 € |
| 1.470 | 3,25402 € | 4.783,41 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |











