
AANI-FB-0086-0100I | |
---|---|
DigiKey Part Number | 535-AANI-FB-0086-0100I-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0086-0100I |
Description | FPC ANT WI-FI6E/7 TRI-BAND 2.4/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 3.6dBi, 2.7dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,59000 € | 2,59 € |
10 | 1,97700 € | 19,77 € |
25 | 1,71960 € | 42,99 € |
100 | 1,46000 € | 146,00 € |
250 | 1,38252 € | 345,63 € |
Unit Price without VAT: | 2,59000 € |
---|---|
Unit Price with VAT: | 3,08210 € |