
AANI-CH-0136-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0136-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0136-TCT-ND - Cut Tape (CT) 535-AANI-CH-0136-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0136-T |
Description | RF ANT UWB CHIP SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 6.489GHz, 6.988GHz, 7.488GHz, 7.987GHz | |
Frequency Range | 6.24GHz ~ 6.739GHz, 6.739GHz ~ 7.238GHz, 7.238GHz ~ 7.738GHz, 7.738GHz ~ 8.237GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 1.3, 1.4 | |
Return Loss | -17.2dB, -15.9dB, -15.6dB, -15.1dB | |
Gain | 3.2dBi, 3.9dBi, 3.9dBi, 3.2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15870 € | 15,87 € |
| 250 | 0,14660 € | 36,65 € |
| 500 | 0,13928 € | 69,64 € |
| 1.000 | 0,13328 € | 133,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12586 € | 377,58 € |
| 6.000 | 0,12224 € | 733,44 € |
| 9.000 | 0,12042 € | 1.083,78 € |
| 15.000 | 0,11841 € | 1.776,15 € |
| 21.000 | 0,11723 € | 2.461,83 € |
| 30.000 | 0,11610 € | 3.483,00 € |
| 75.000 | 0,11366 € | 8.524,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











