
AANI-CH-0136-Q-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0136-Q-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0136-Q-TCT-ND - Cut Tape (CT) 535-AANI-CH-0136-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0136-Q-T |
Description | RF ANT UWB CHIP SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 6.489GHz, 6.988GHz, 7.488GHz, 7.987GHz | |
Frequency Range | 6.24GHz ~ 6.739GHz, 6.739GHz ~ 7.238GHz, 7.238GHz ~ 7.738GHz, 7.738GHz ~ 8.237GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 1.3, 1.4 | |
Return Loss | -17.2dB, -15.9dB, -15.6dB, -15.1dB | |
Gain | 3.2dBi, 3.9dBi, 3.9dBi, 3.2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25360 € | 6,34 € |
| 100 | 0,22020 € | 22,02 € |
| 250 | 0,20416 € | 51,04 € |
| 500 | 0,19448 € | 97,24 € |
| 1.000 | 0,18655 € | 186,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17674 € | 530,22 € |
| 6.000 | 0,17194 € | 1.031,64 € |
| 9.000 | 0,16953 € | 1.525,77 € |
| 15.000 | 0,16687 € | 2.503,05 € |
| 21.000 | 0,16531 € | 3.471,51 € |
| 30.000 | 0,16382 € | 4.914,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |









