PFM4914series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4914VB6M24D0T00

DigiKey Part Number
1102-5427-ND
Manufacturer
Manufacturer Product Number
PFM4914VB6M24D0T00
Description
AC/DC CONVERTER 24V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
16.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
92%
Operating Temperature
-40°C ~ 100°C
Features
External Rectification Required, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm)
Approval Agency
CE, cTUVus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1848,98000 €848,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:848,98000 €
Unit Price with VAT:1.010,28620 €