400W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : 85,58000 € Box | Box | Active | ATX | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -12V | - | 21 A | 16 A | 17 A | 17 A | 500 mA | - | 400W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
115 In Stock | 1 : 140,20000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 33.33 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 91.5% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
56 In Stock | 1 : 168,89000 € Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 16.7 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm) | - | - | |||
153 In Stock | 1 : 177,48000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | - | |||
173 In Stock | 1 : 208,81000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 17 A | - | - | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | - | |||
195 In Stock | 1 : 325,06000 € Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 28V | - | - | - | - | - | 14.2 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm) | CB, CE | 62368-1 | |||
131 In Stock | 1 : 325,06000 € Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 24V | - | - | - | - | - | 16.6 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm) | CB, CE | 62368-1 | |||
166 In Stock | 1 : 138,25000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 16.67 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 93% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
17 In Stock 131 Marketplace | 1 : 208,81000 € Box | Bulk Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 30 A | - | - | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | - | |||
36 In Stock | 1 : 124,74000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 33.33 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 91.5% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
34 In Stock | 1 : 242,42000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 9.17 A | - | - | - | - | - | 400W | ITE (Commercial) | 3 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.01" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
50 In Stock | 1 : 366,97000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 33.3 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 3.95" W x 1.57" H (177.8mm x 100.3mm x 39.9mm) | CB, CE, TUV, UL | 62368-1 | |||
19.998 Marketplace | 1 : 30,23000 € Case | - | Case | Active | - | - | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | - | - | - | - | - | - | 400W | Industrial | 3000 V | 88% | - | - | - | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | - | ||
110 In Stock | 1 : 85,90000 € Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 33.3 A | - | - | - | - | - | 400W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
27 In Stock | 1 : 132,28000 € Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 80 A | - | - | - | - | - | 400W | ITE (Commercial) | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
20.000 Marketplace | 1 : 30,23000 € Case | - | Case | Active | - | - | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | - | - | - | - | - | - | 400W | Industrial | 3000 V | 88% | - | - | - | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | - | ||
20.000 Marketplace | 1 : 30,23000 € Case | - | Case | Active | - | - | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | - | - | - | - | - | - | 400W | Industrial | 3000 V | 88% | - | - | - | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | - | ||
20.000 Marketplace | 1 : 30,23000 € Case | - | Case | Active | - | - | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | - | - | - | - | - | - | 400W | Industrial | 3000 V | 88% | - | - | - | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | - | ||
20.000 Marketplace | 1 : 30,23000 € Case | - | Case | Active | - | - | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | - | - | - | - | - | - | 400W | Industrial | 3000 V | 88% | - | - | - | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | - | ||
20.000 Marketplace | 1 : 30,23000 € Case | - | Case | Active | - | - | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | - | - | - | - | - | - | 400W | Industrial | 3000 V | 88% | - | - | - | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | - | ||
6 In Stock | 1 : 170,37000 € Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 33.3 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm) | - | - | |||
7 In Stock | 1 : 1.513,44000 € Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 16.67 A | - | - | - | - | - | 400W | ITE (Commercial) | - | 88% | 0°C ~ 85°C | Remote Sense | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (235.0mm x 124.5mm x 34.8mm) | - | 60950-1 | |||
20 In Stock | 1 : 325,06000 € Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 48V | - | - | - | - | - | 8.3 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm) | CB, CE | 62368-1 | |||
14 In Stock | 1 : 325,06000 € Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 12V | - | - | - | - | - | 33.3 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm) | CB, CE | 62368-1 | |||
3 In Stock | 1 : 1.507,37000 € Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | 12V | - | - | - | - | 23.529 A | 23.529 A | - | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | 0°C ~ 85°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 |