
MAX13253ATB+T | |
|---|---|
DigiKey Part Number | MAX13253ATB+TTR-ND - Tape & Reel (TR) MAX13253ATB+TCT-ND - Cut Tape (CT) MAX13253ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13253ATB+T |
Description | IC PWR DRIVER N-CHAN 1:2 10TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 10-TDFN (3x3) |
EDA/CAD Models | MAX13253ATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 145mOhm | |
Input Type | - | |
Features | Watchdog Timer | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TDFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 6,79600 € | 67,96 € |
| 25 | 6,52040 € | 163,01 € |
| 50 | 6,31740 € | 315,87 € |
| 100 | 6,12010 € | 612,01 € |
| 250 | 5,86724 € | 1.466,81 € |
| 500 | 5,68212 € | 2.841,06 € |
| 1.000 | 5,57657 € | 5.576,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,27219 € | 13.180,48 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |













