
MAXREFDES18# | |
|---|---|
DigiKey Part Number | MAXREFDES18#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES18# |
Description | EVAL BOARD FOR MAX5316 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5316 - Analog Output Module Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Analog Output Module | |
Embedded | No | |
Utilized IC / Part | MAX5316 | |
Primary Attributes | Pmod™-Compatible | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,20000 € | 101,20 € |
| 10 | 100,96100 € | 1.009,61 € |
| Unit Price without VAT: | 101,20000 € |
|---|---|
| Unit Price with VAT: | 120,42800 € |






