MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX6867UK23D3S+T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1735EUK30+T

DigiKey Part Number
MAX1735EUK30+TTR-ND - Tape & Reel (TR)
MAX1735EUK30+TCT-ND - Cut Tape (CT)
MAX1735EUK30+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1735EUK30+T
Description
IC REG LIN NEG ADJ 200MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable (Fixed) 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX1735EUK30+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-6.5V
Voltage - Output (Min/Fixed)
-1.25V (-3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.24V @ 200mA
Current - Output
Current - Quiescent (Iq)
85 µA
Current - Supply (Max)
125 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,49500 €24,95 €
252,29240 €57,31 €
1002,06950 €206,95 €
2501,96328 €490,82 €
5001,89924 €949,62 €
1.0001,84656 €1.846,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,79092 €4.477,30 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €