
IF-D95T | |
|---|---|
DigiKey Part Number | FB123-ND |
Manufacturer | |
Manufacturer Product Number | IF-D95T |
Description | FIBER OPTIC RECEIVER 125KBPS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 125kbps -30dBm 4.5V ~ 16V 6 mA |
Datasheet | Datasheet |
EDA/CAD Models | IF-D95T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 125kbps | |
Voltage - Supply | 4.5V ~ 16V | |
Power - Minimum Receivable | -30dBm | |
Current - Supply | 6 mA | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 50 | 5,05760 € | 252,88 € |
| 100 | 4,79680 € | 479,68 € |
| 500 | 4,33522 € | 2.167,61 € |
| 1.000 | 4,18539 € | 4.185,39 € |
| 2.000 | 4,05875 € | 8.117,50 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |










