
DMC4029SK4-13 | |
|---|---|
DigiKey Part Number | DMC4029SK4-13DITR-ND - Tape & Reel (TR) DMC4029SK4-13DICT-ND - Cut Tape (CT) DMC4029SK4-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4029SK4-13 |
Description | MOSFET N/P-CH 40V 8.3A TO252-4L |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8.3A 1.5W Surface Mount TO-252-4L |
Datasheet | Datasheet |
EDA/CAD Models | DMC4029SK4-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8.3A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.1nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 20V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,35490 € | 35,49 € |
| 500 | 0,27372 € | 136,86 € |
| 1.000 | 0,24756 € | 247,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21264 € | 531,60 € |
| 5.000 | 0,19565 € | 978,25 € |
| 7.500 | 0,18699 € | 1.402,42 € |
| 12.500 | 0,17726 € | 2.215,75 € |
| 17.500 | 0,17576 € | 3.075,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











