GH4001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH4001

DigiKey Part Number
107-GH4001-DS-ND
Manufacturer
Manufacturer Product Number
GH4001
Description
CBL FBR OPTIC 1000UM SMPLX METER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Style
Standard
Type
Multimode, Simplex
Length
Enter Number of Meters in Order Quantity
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)
Tensile Strength
8kg
Attenuation - Typ
-0.14dB/m
Refractive Index - Core
1.492
Jacket Color
Black
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-55°C ~ 85°C
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Numerical Aperture
0.5
Spool Size
1640.4' (500.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.372
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,62000 €1,62 €
51,44000 €7,20 €
101,37200 €13,72 €
251,28640 €32,16 €
501,22440 €61,22 €
1001,16520 €116,52 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €
Alternate Length
CBL FBR OPTIC 1000UM SMPLX 500M
In-Stock: 6500
Unit Price: 0,69290 €
CBL FIBER OPTIC 1000UM SMPLX 1M
In-Stock: 0
Unit Price: 1,86000 €
CBL FIBER OPTIC 1000UM SMPLX 10M
In-Stock: 0
Unit Price: 14,48000 €
CBL FIBER OPTIC 1000UM SMPLX 25M
In-Stock: 0
Unit Price: 34,30000 €
CBL FIBER OPTIC 1000UM SMPLX 50M
In-Stock: 0
Unit Price: 64,79000 €